Filter Your Search
1 - 2 of 2 results
|
5962-8768301EA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 17 ns | 2 | NO | DIP | ALS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | DEFENSE LOGISTICS AGENCY | 0.300 INCH, CERAMIC, DIP-16 | unknown | |||||||||||||||
|
5962-8768301EA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 17 ns | 14 ns | 2 | 4 | NO | DIP | 50 pF | ALS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 4 mA | INVERTED | 13 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | 0.300 INCH, CERAMIC, DIP-16 | not_compliant | DIP | 16 | EAR99 | 8542.39.00.01 |