Parametric results for: 5962-8768101ea under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: 59628768101ea
Select parts from the table below to compare.
Compare
Compare
5962-8768101EA
Linfinity Microelectronics
Check for Price Obsolete 15 V 30 V 10 V 2 A NO PUSH-PULL SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 MILITARY R-GDIP-T16 e0 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL LINFINITY MICROELECTRONICS DIP, unknown
5962-8768101EA
Microsemi Corporation
Check for Price No Transferred 15 V 30 V 10 V 2 A NO PUSH-PULL SWITCHING CONTROLLER CURRENT/VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL MICROSEMI CORP DIP, DIP16,.3 compliant DIP 16 EAR99 8542.39.00.01
5962-8768101EA
Texas Instruments
Check for Price Yes No Active 15 V 5.1 V 20 V 8.8 V 5.05 V 5.15 V 2 A 15 V 12 V 20 V 33 mA NO PUSH-PULL 1 MHz CAN ALSO BE CONFIGURED IN CURRENT MODE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS MILITARY R-GDIP-T16 e0 Qualified 125 °C -55 °C MIL-STD-883 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.56 mm 5.08 mm TEXAS INSTRUMENTS INC DIP, DIP16,.3 not_compliant DIP 16 EAR99 8542.39.00.01
5962-8768101EA
Microchip Technology Inc
Check for Price No Active 15 V 30 V 10 V 2 A NO PUSH-PULL SWITCHING CONTROLLER CURRENT/VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL MICROCHIP TECHNOLOGY INC DIP, DIP16,.3 compliant EAR99 8542.39.00.01