Filter Your Search
1 - 2 of 2 results
|
5962-8768101V2A
Texas Instruments
|
$359.9594 | Yes | No | Active | 15 V | 5.1 V | 20 V | 10 V | 5.05 V | 5.15 V | 2 A | 12 V | 20 V | YES | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | S-CQCC-N20 | e0 | Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 30k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
5962-8768101V2A
Defense Logistics Agency
|
Check for Price | Active | 15 V | 30 V | 10 V | 2 A | YES | PUSH-PULL | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | MILITARY | S-CQCC-N20 | e0 | Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | DEFENSE LOGISTICS AGENCY | CERAMIC, LCC-20 | unknown |