Filter Your Search
1 - 4 of 4 results
|
5962-8767501UA
Omnirel Corp
|
Check for Price | No | Obsolete | 3 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 0.05 | 1 % | 1 | 33 V | 1.2 V | BIPOLAR | R-MSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | OMNIREL CORP | , SIP3,.1ISO-TB | unknown | Adjustable,Positive,Single Output,Standard Drop | ||||||
|
5962-8767501UA
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Obsolete | 3 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 1 | 1.3 V | 1.2 V | R-XSFM-P3 | e0 | Not Qualified | 150 °C | MIL-PRF-38535 | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | SINGLE | SEMELAB LTD | , | compliant | Adjustable,Positive,Single Output,Standard Drop | TO-257 | 3 | EAR99 | 8542.39.00.01 | ||||||||||
|
5962-8767501UA
International Rectifier
|
Check for Price | Obsolete | 3 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 1 | 1.3 V | 1.2 V | R-XSFM-P3 | e0 | Not Qualified | 150 °C | MIL-PRF-38535 | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | , | unknown | Adjustable,Positive,Single Output,Standard Drop | TO-257 | 3 | EAR99 | 8542.39.00.01 | ||||||||||
|
5962-8767501UA
TT Electronics Resistors
|
Check for Price | Obsolete | 3 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 1 | 1.3 V | 1.2 V | R-XSFM-P3 | e0 | Not Qualified | 150 °C | MIL-PRF-38535 | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | SINGLE | TT ELECTRONICS PLC | , | compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 |