Parametric results for: 5962-8767301xa under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 59628767301xa
Select parts from the table below to compare.
Compare
Compare
5962-8767301XA
Vishay Siliconix
Check for Price No Transferred YES SPST NO 2 SEPARATE OUTPUT BREAK-BEFORE-MAKE MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DFP FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) - hot dipped FLAT 1.27 mm DUAL SILICONIX INC DFP DFP, FL14,.3 14 unknown 8542.39.00.01
5962-8767301XA
Temic Semiconductors
Check for Price Transferred 15 V YES -15 V 10 Ω 400 ns 200 ns SPST JFET 1 2 55 dB 4.5 mA MILITARY R-PDFP-F14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY DFP RECTANGULAR FLATPACK TIN LEAD FLAT DUAL TEMIC SEMICONDUCTORS unknown
5962-8767301XA
Vishay Intertechnologies
Check for Price Obsolete 15 V YES -15 V 10 Ω 400 ns 200 ns SPST JFET 1 2 55 dB MILITARY R-PDFP-F14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY DFP RECTANGULAR FLATPACK TIN LEAD FLAT DUAL VISHAY INTERTECHNOLOGY INC , unknown 8542.39.00.01