Parametric results for: 5962-8767119KA under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 59628767119ka
Select parts from the table below to compare.
Compare
Compare
5962-8767119KA
Texas Instruments
Check for Price No No Obsolete 5 V 10 ns 20 8 12 OT PLD MIL-STD-883 MILITARY RECTANGULAR TTL 12 DEDICATED INPUTS, 0 I/O REGISTER PRELOAD; POWER-UP RESET PAL-TYPE 74 MHz 64 REGISTERED 5.5 V 4.5 V R-GDFP-F24 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 24 CERAMIC, GLASS-SEALED DFP FL24,.4 RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 9.085 mm 14.355 mm 2.29 mm TEXAS INSTRUMENTS INC DFP DFP, FL24,.4 24 not_compliant 3A001.A.2.C 8542.39.00.01