Parametric results for: 5962-8766301sa under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 59628766301sa
Select parts from the table below to compare.
Compare
Compare
5962-8766301SA
QP Semiconductor
Check for Price Transferred 5 V 10 ns 1 8 YES DFP 3-STATE ACT BUS TRANSCEIVER CMOS WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.286 mm 6.731 mm QP SEMICONDUCTOR INC DFP, unknown 8542.39.00.01
5962-8766301SA
Texas Instruments
Check for Price No No Obsolete 5 V 10 ns 13 ns 1 8 YES DFP 50 pF BIDIRECTIONAL 3-STATE ACT BUS TRANSCEIVER CMOS WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL COMMON CONTROL 24 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED FL20,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.286 mm 6.731 mm NATIONAL SEMICONDUCTOR CORP DFP, FL20,.3 unknown 8542.39.00.01 DFP 20
5962-8766301SA
Teledyne e2v
Check for Price Active 5 V 10 ns 13 ns 1 8 YES DFP BIDIRECTIONAL 3-STATE ACT BUS TRANSCEIVER CMOS WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL COMMON CONTROL 24 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F20 Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED FL20,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.286 mm 6.731 mm TELEDYNE E2V (UK) LTD DFP, FL20,.3 compliant 8542.39.00.01
5962-8766301SA
National Semiconductor Corporation
Check for Price No Obsolete 5 V 10 ns 13 ns 1 8 YES DFP 50 pF BIDIRECTIONAL 3-STATE ACT BUS TRANSCEIVER CMOS WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL COMMON CONTROL 24 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED FL20,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.286 mm 6.731 mm NATIONAL SEMICONDUCTOR CORP DFP, FL20,.3 unknown 8542.39.00.01