Filter Your Search
1 - 3 of 3 results
|
5962-8766301BSX
e2v technologies
|
Check for Price | Active | 5 V | 10 ns | 1 | 8 | YES | DFP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | TELEDYNE E2V (UK) LTD | DFP | DFP, | 20 | compliant | 8542.39.00.01 | ||
|
5962-8766301BSX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 8 | YES | DFP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, | 20 | unknown | 8542.39.00.01 | ||
|
5962-8766301BSX
QP Semiconductor
|
Check for Price | Transferred | 5 V | 10 ns | 1 | 8 | YES | DFP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | QP SEMICONDUCTOR INC | DFP | DFP, | 20 | unknown | 8542.39.00.01 |