Filter Your Search
1 - 3 of 3 results
|
5962-8766103YC
Teledyne e2v
|
Check for Price | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 150 ns | UVPROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 300 µA | 25 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e4 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | GOLD | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | E2V TECHNOLOGIES PLC | WQCCN, LCC32,.45X.55 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||
|
5962-8766103YC
QP Semiconductor
|
Check for Price | Transferred | 131.072 kbit | 8 | 16KX8 | 5 V | 150 ns | UVPROM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e4 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | RECTANGULAR | CHIP CARRIER, WINDOW | YES | GOLD | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | QP SEMICONDUCTOR INC | WQCCN, | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||||
|
5962-8766103YC
Microchip Technology Inc
|
Check for Price | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 150 ns | UVPROM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 25 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e4 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | RECTANGULAR | CHIP CARRIER, WINDOW | YES | GOLD | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | unknown | 3A001.A.2.C | 8542.32.00.61 |