Parametric results for: 5962-8765602rx under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 59628765602rx
Select parts from the table below to compare.
Compare
Compare
5962-8765602RX
Integrated Device Technology Inc
Check for Price Obsolete 5 V 8.3 ns 1 8 NO DIP POSITIVE EDGE FCT D FLIP-FLOP CMOS TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.3365 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, 20 unknown 8542.39.00.01
5962-8765602RX
Pyramid Semiconductor Corporation
Check for Price Obsolete 5 V 8.3 ns 1 8 NO DIP POSITIVE EDGE FCT D FLIP-FLOP CMOS TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.3365 mm PERFORMANCE SEMICONDUCTOR CORP DIP DIP, 20 unknown 8542.39.00.01