Filter Your Search
1 - 10 of 12 results
|
5962-8764803XX
NXP Semiconductors
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||||
|
5962-8764803XX
Philips Semiconductors
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||||||
|
5962-8764803XX
Atmel Corporation
|
Check for Price | Transferred | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 37.1475 mm | 15.24 mm | ATMEL CORP | DIP | WDIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||
|
5962-8764803XX
AMD
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 37.1475 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | WDIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||
|
5962-8764803XX
Intel Corporation
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | INTEL CORP | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||||
|
5962-8764803XX
Signetics
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||||||
|
5962-8764803XX
Micross Components
|
Check for Price | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 20 nA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MICROSS COMPONENTS | DIP | CERAMIC, DIP-28 | 28 | compliant | 3A001.A.2.C | 8542.32.00.61 | ||||||||
|
5962-8764803XX
Texas Instruments
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 37.1475 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP | WDIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||
|
5962-8764803XX
QP Semiconductor
|
Check for Price | Transferred | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||
|
5962-8764803XX
Waferscale Integration Inc
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | WAFERSCALE INTEGRATION INC | CERAMIC, DIP-28 | unknown | 3A001.A.2.C | 8542.32.00.61 |