Filter Your Search
1 - 6 of 6 results
|
5962-8764401RA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 15 ns | 1 | 8 | NO | DIP | 3-STATE | FCT | BUS DRIVER | CMOS | IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | QP SEMICONDUCTOR INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
5962-8764401RA
Teledyne e2v
|
Check for Price | Active | 5 V | 15 ns | 8.5 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | TELEDYNE E2V (UK) LTD | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | |||||||
|
5962-8764401RA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 8.5 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||
|
5962-8764401RA
Pyramid Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | PERFORMANCE SEMICONDUCTOR CORP | DIP, | unknown | ||||||||||||||||
|
5962-8764401RA
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 8.5 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||
|
5962-8764401RA
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 8.5 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | INTEGRATED DEVICE TECHNOLOGY INC | CDIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | CD20 |