Parametric results for: 5962-87630022X under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 596287630022x
Select parts from the table below to compare.
Compare
Compare
5962-87630022X
Pyramid Semiconductor Corporation
Check for Price Obsolete 5 V 5.1 ns 2 4 YES QCCN 3-STATE FCT BUS DRIVER CMOS IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm PERFORMANCE SEMICONDUCTOR CORP QCCN, unknown 8542.39.00.01
5962-87630022X
Teledyne e2v
Check for Price Active 5 V 5.1 ns 2 4 YES QCCN 3-STATE FCT BUS DRIVER CMOS IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm TELEDYNE E2V (UK) LTD QCCN, compliant 8542.39.00.01 QLCC 20
5962-87630022X
QP Semiconductor
Check for Price Transferred 5 V 5.1 ns 2 4 YES QCCN 3-STATE FCT BUS DRIVER CMOS IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QP SEMICONDUCTOR INC QCCN, unknown 8542.39.00.01 QLCC 20
5962-87630022X
Integrated Device Technology Inc
Check for Price Obsolete 5 V 5.1 ns 2 4 YES QCCN 3-STATE FCT BUS DRIVER CMOS IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm INTEGRATED DEVICE TECHNOLOGY INC QCCN, unknown 8542.39.00.01 QLCC 20