Filter Your Search
1 - 7 of 7 results
|
5962-87629012X
Teledyne e2v
|
Check for Price | Active | 5 V | 7.5 ns | 1 | 8 | YES | QCCN | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TELEDYNE E2V (UK) LTD | QCCN, | compliant | 8542.39.00.01 | |||||||||
|
5962-87629012X
Texas Instruments
|
Check for Price | Contact Manufacturer | 5 V | 7.5 ns | 1 | 8 | YES | QCCN | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | compliant | 8542.39.00.01 | QLCC | 20 | |||||||
|
5962-87629012X
Pyramid Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 7.5 ns | 1 | 8 | YES | QCCN | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | PERFORMANCE SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | |||||||||||
|
5962-87629012X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 7.5 ns | 1 | 8 | YES | QCCN | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | |||||||||||
|
5962-87629012X
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 7.5 ns | 1 | 8 | YES | QCCN | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | |||||||||
|
5962-87629012X
QP Semiconductor
|
Check for Price | Transferred | 5 V | 7.5 ns | 1 | 8 | YES | QCCN | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | QP SEMICONDUCTOR INC | QCCN, | unknown | 8542.39.00.01 | |||||||||
|
5962-87629012X
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 7.5 ns | 1 | 8 | YES | QCCN | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL; IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 | 3A001.A.2.C |