Filter Your Search
1 - 6 of 6 results
|
5962-8761001CA
Texas Instruments
|
$5.6408 | Yes | No | Active | 3 V | 11 ns | 11 ns | 3 | 3 | NO | DIP | 50 pF | NO | AC | NAND GATE | CMOS | 24 mA | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
5962-8761001CA
e2v technologies
|
Check for Price | No | Active | 3 V | 11 ns | 11 ns | 3 | 3 | NO | DIP | 50 pF | NO | AC | NAND GATE | CMOS | 12 mA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | TELEDYNE E2V (UK) LTD | DIP-14 | not_compliant | 8542.39.00.01 | ||||||||||
|
5962-8761001CA
Rochester Electronics LLC
|
Check for Price | Active | NAND GATE | Not Qualified | ROCHESTER ELECTRONICS LLC | DIP | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
5962-8761001CA
QP Semiconductor
|
Check for Price | Transferred | 3 V | 11 ns | 3 | 3 | NO | DIP | AC | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | QP SEMICONDUCTOR INC | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
5962-8761001CA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 11 ns | 11 ns | 3 | 3 | NO | DIP | 50 pF | NO | AC | NAND GATE | CMOS | 12 mA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-14 | unknown | 8542.39.00.01 | ||||||||||
|
5962-8761001CA
Defense Logistics Agency
|
Check for Price | Active | 3 V | 11 ns | 3 | 3 | NO | DIP | AC | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-14 | unknown |