Filter Your Search
1 - 3 of 3 results
|
5962-8759401XA
Linear Technology
|
Check for Price | No | Obsolete | 1.235 V | 1.223 V | 1.247 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 2 % | O-MBCY-W2 | e0 | Not Qualified | 125 °C | -55 °C | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | LINEAR TECHNOLOGY CORP | TO-46, SIP2,.1 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
5962-8759401XA
National Semiconductor Corporation
|
Check for Price | Transferred | 1.235 V | 1.223 V | 1.247 V | 10 µA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 2 % | O-MBCY-W2 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-46, SIP2,.1 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
5962-8759401XA
Texas Instruments
|
Check for Price | No | Active | 1.2 V | 1.2 V | 1.247 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | O-MBCY-W2 | Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 2 | METAL | TO-46 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | TO-46, | not_compliant | EAR99 | 8542.39.00.01 |