Filter Your Search
1 - 3 of 3 results
|
5962-87591023X
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 1 | 0.0244 % | 12 | 13 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -15 V | 1 | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | 12 mA | BICMOS | MILITARY | PARALLEL, WORD | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ANALOG DEVICES INC | QLCC | CERAMIC, LCC-28 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
5962-87591023X
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2.5 V | 1 | 0.0244 % | 12 | 13 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -15 V | 1 | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | BICMOS | MILITARY | PARALLEL, WORD | S-CQCC-N28 | MILITARY | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 28 | unknown | |||||||
|
5962-87591023X
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 1 | 0.0244 % | 12 | 13 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -15 V | 1 | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | BICMOS | MILITARY | PARALLEL, WORD | S-CQCC-N28 | Not Qualified | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | CERAMIC, LCC-28 | 28 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |