Filter Your Search
1 - 6 of 6 results
|
5962-8755401EA
Defense Logistics Agency
|
Check for Price | No | Active | 5 V | 12.5 ns | 13.5 ns | 1 | NO | DIP | 50 pF | HCT | 3-LINE TO 8-LINE DECODER | CMOS | 2 ENABLE INPUTS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DEFENSE LOGISTICS AGENCY | DIP-16 | unknown | ||||
|
5962-8755401EA
Ge Solid State
|
Check for Price | Obsolete | 5 V | 12.5 ns | 1 | NO | DIP | ACT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | GE SOLID STATE | DIP-16 | unknown | ||||||||||||
|
5962-8755401EA
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 12.5 ns | 1 | NO | DIP | ACT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-16 | unknown | ||||||||||||
|
5962-8755401EA
Teledyne e2v
|
Check for Price | No | Active | 5 V | 12.5 ns | 13.5 ns | 1 | NO | DIP | 50 pF | ACT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
5962-8755401EA
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12.5 ns | 1 | NO | DIP | ACT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
5962-8755401EA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 1 | NO | DIP | ACT | 3-LINE TO 8-LINE DECODER | CMOS | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP-16 | unknown | EAR99 | 8542.39.00.01 |