Filter Your Search
1 - 6 of 6 results
|
5962-87549012X
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 7 ns | 4 | 2 | YES | QCCN | AC | NAND GATE | CMOS | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | MOTOROLA INC | QCCN, | unknown | 8542.39.00.01 | ||||||||||||
|
5962-87549012X
Rochester Electronics LLC
|
Check for Price | Active | 3 V | 11.9 ns | 4 | 2 | YES | QCCN | AC | NAND GATE | CMOS | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 | |||||||||
|
5962-87549012X
e2v technologies
|
Check for Price | Active | 5 V | 7 ns | 4 | 2 | YES | QCCN | AC | NAND GATE | CMOS | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TELEDYNE E2V (UK) LTD | QCCN, | compliant | 8542.39.00.01 | ||||||||||||
|
5962-87549012X
QP Semiconductor
|
Check for Price | Transferred | 5 V | 7 ns | 4 | 2 | YES | QCCN | AC | NAND GATE | CMOS | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | QP SEMICONDUCTOR INC | QCCN, | unknown | 8542.39.00.01 | ||||||||||||
|
5962-87549012X
Texas Instruments
|
Check for Price | Active | 3.3 V | 11 ns | 11 ns | 4 | 2 | YES | QCCN | 50 pF | NO | AC | NAND GATE | CMOS | 24 mA | 40 µA | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | compliant | 8542.39.00.01 | QLCC | 20 | ||
|
5962-87549012X
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 7 ns | 4 | 2 | YES | QCCN | AC | NAND GATE | CMOS | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | MOTOROLA INC | QCCN, | unknown | 8542.39.00.01 |