Filter Your Search
1 - 4 of 4 results
|
5962-8753901LX
Atmel Corporation
|
Check for Price | Obsolete | 5 V | 25 ns | 11 | 10 | UV PLD | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 30.3 MHz | REGISTERED | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | DIP | WDIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||
|
5962-8753901LX
e2v technologies
|
Check for Price | Active | 5 V | 25 ns | 11 | 10 | UV PLD | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 30.3 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.08 mm | TELEDYNE E2V (UK) LTD | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
|
5962-8753901LX
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 25 ns | 11 | 10 | UV PLD | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 30.3 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | DIP | WDIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
5962-8753901LX
QP Semiconductor
|
Check for Price | Transferred | 5 V | 25 ns | 11 | 10 | UV PLD | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 30.3 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.08 mm | QP SEMICONDUCTOR INC | WDIP, | unknown | 3A001.A.2.C | 8542.39.00.01 |