Filter Your Search
1 - 6 of 6 results
|
5962-8753103TA
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 4.608 kbit | 9 | 512X9 | 5 V | 80 ns | 10 MHz | 100 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 900 µA | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | CDIP | CERAMIC, DIP-28 | 28 | SD28 | not_compliant | EAR99 | 8542.32.00.71 | 1994-01-01 | |||
|
5962-8753103TA
Matra Design Semiconductor
|
Check for Price | No | Obsolete | 9 | 512X9 | 5 V | 80 ns | 10 MHz | OTHER FIFO | 512 | 512 words | ASYNCHRONOUS | 900 µA | 100 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) - hot dipped | THROUGH-HOLE | 2.54 mm | DUAL | MATRA DESIGN SEMICONDUCTOR | DIP-28 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
5962-8753103TA
Defense Logistics Agency
|
Check for Price | Active | 4.608 kbit | 9 | 512X9 | 5 V | 80 ns | 100 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-28 | unknown | ||||||||||||||||||
|
5962-8753103TA
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 80 ns | 10 MHz | 100 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 900 µA | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | RENESAS ELECTRONICS CORP | CDIP | CERAMIC, DIP-28 | 28 | SD28 | not_compliant | NLR | 8542320071 | Renesas Electronics | |||
|
5962-8753103TA
Temic Semiconductors
|
Check for Price | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 80 ns | 100 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | TEMIC SEMICONDUCTORS | CERAMIC, DIP-28 | unknown | |||||||||||||||||
|
5962-8753103TA
Matra MHS
|
Check for Price | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 80 ns | 100 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | MATRA MHS | DIP | CERAMIC, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.71 |