Parametric results for: 5962-8751508KA under EPROMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 59628751508ka
Select parts from the table below to compare.
Compare
Compare
5962-8751508KA
Teledyne e2v
Check for Price Active 65.536 kbit 8 8KX8 5 V 35 ns UVPROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 120 µA 5.5 V 4.5 V CMOS MILITARY R-GDFP-F24 Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC, GLASS-SEALED WDFP FL24,.4 RECTANGULAR FLATPACK, WINDOW YES TIN LEAD FLAT 1.27 mm DUAL 2.54 mm 15.367 mm 9.652 mm TELEDYNE E2V (UK) LTD compliant 3A001.A.2.C 8542.32.00.61
5962-8751508KA
QP Semiconductor
Check for Price Transferred 65.536 kbit 8 8KX8 5 V 35 ns UVPROM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-GDFP-F24 Not Qualified e0 125 °C -55 °C 24 CERAMIC, GLASS-SEALED WDFP RECTANGULAR FLATPACK, WINDOW YES TIN LEAD FLAT 1.27 mm DUAL 2.54 mm 15.367 mm 9.652 mm QP SEMICONDUCTOR INC unknown 3A001.A.2.C 8542.32.00.61 WDFP,
5962-8751508KA
Cypress Semiconductor
Check for Price Obsolete 65.536 kbit 8 8KX8 5 V 35 ns UVPROM 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 5.5 V 4.5 V CMOS MILITARY R-GDFP-F24 Not Qualified e0 125 °C -55 °C 24 CERAMIC, GLASS-SEALED WDFP RECTANGULAR FLATPACK, WINDOW YES TIN LEAD FLAT 1.27 mm DUAL 2.54 mm 15.367 mm 9.652 mm CYPRESS SEMICONDUCTOR CORP unknown 3A001.A.2.C 8542.32.00.61 WDFP, DFP 24