Parametric results for: 5962-8751505LX under EPROMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 59628751505lx
Select parts from the table below to compare.
Compare
Compare
5962-8751505LX
Cypress Semiconductor
Check for Price Obsolete 65.536 kbit 8 8KX8 5 V 45 ns UVPROM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 120 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T24 Not Qualified 125 °C -55 °C MIL-STD-883 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL CYPRESS SEMICONDUCTOR CORP DIP DIP, 24 unknown 3A001.A.2.C 8542.32.00.61
5962-8751505LX
QP Semiconductor
Check for Price Transferred 65.536 kbit 8 8KX8 5 V 45 ns UVPROM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-GDIP-T24 Not Qualified 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL QP SEMICONDUCTOR INC DIP, unknown 3A001.A.2.C 8542.32.00.61
5962-8751505LX
Rochester Electronics LLC
Check for Price Active 65.536 kbit 8 8KX8 5 V 45 ns UVPROM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-GDIP-T24 MILITARY 125 °C -55 °C MIL-STD-883 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO NOT SPECIFIED THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP CERAMIC, DIP-24 24 unknown
5962-8751505LX
Teledyne e2v
Check for Price Active 65.536 kbit 8 8KX8 5 V 45 ns UVPROM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 25 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T24 Not Qualified 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL TELEDYNE E2V (UK) LTD compliant 3A001.A.2.C 8542.32.00.61