Parametric results for: 5962-8751501LC under EPROMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 59628751501lc
Select parts from the table below to compare.
Compare
Compare
5962-8751501LC
Teledyne e2v
Check for Price Obsolete 65.536 kbit 8 8KX8 5 V 45 ns UVPROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 120 µA CMOS MILITARY R-XDIP-T24 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC DIP DIP24,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL TELEDYNE E2V (UK) LTD DIP, DIP24,.3 unknown 3A001.A.2.C 8542.32.00.61
5962-8751501LC
QP Semiconductor
Check for Price Obsolete 65.536 kbit 8 8KX8 5 V 45 ns UVPROM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 120 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T24 Not Qualified e4 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO GOLD THROUGH-HOLE DUAL QP SEMICONDUCTOR INC , unknown 3A001.A.2.C 8542.32.00.61
5962-8751501LC
Atmel Corporation
Check for Price Obsolete 65.536 kbit 8 8KX8 5 V 45 ns UVPROM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 120 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T24 Not Qualified e4 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO GOLD THROUGH-HOLE DUAL ATMEL CORP , unknown 3A001.A.2.C 8542.32.00.61