Filter Your Search
1 - 5 of 5 results
|
5962-8750301EA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.7 ns | NO | DIP | NO | OR/NOR GATE | ECL10K | 29 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||
|
5962-8750301EA
Defense Logistics Agency
|
Check for Price | Active | -5.2 V | 1.7 ns | 4 | 1 | NO | DIP | OPEN-EMITTER | 10H | INVERTER/BUFFER | ECL | STROBED OUTPUTS | -5.46 V | -4.94 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | DEFENSE LOGISTICS AGENCY | DIP-16 | unknown | |||||||||||||
|
5962-8750301EA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 1.7 ns | 1.7 ns | 4 | 2 | NO | DIP | 5 pF | NO | OPEN-EMITTER | 10H | OR/NOR GATE | ECL | STROBED OUTPUTS | 29 mA | -5.46 V | -4.94 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | MOTOROLA INC | CERDIP-16 | unknown | 8542.39.00.01 | |||||
|
5962-8750301EA
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | -5.2 V | 1.7 ns | 1.7 ns | 4 | 2 | NO | DIP | 5 pF | NO | OPEN-EMITTER | 10H | OR/NOR GATE | ECL | STROBED OUTPUTS | 29 mA | -5.46 V | -4.94 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||
|
5962-8750301EA
Micross Components
|
Check for Price | Active | -5.2 V | 1.7 ns | 1.7 ns | 4 | 1 | NO | DIP | NO | OPEN-EMITTER | 10H | INVERTER/BUFFER | ECL | STROBED OUTPUTS | 29 mA | -5.46 V | -4.94 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | MICROSS COMPONENTS | DIP-16 | compliant | 8542.39.00.01 |