Filter Your Search
1 - 2 of 2 results
|
5962-8700209ZX
Integrated Device Technology Inc
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | MULTI-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T48 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 48 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 48 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
5962-8700209ZX
Matra MHS
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | MULTI-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T48 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 48 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MATRA MHS | DIP | DIP, | 48 | unknown | 3A001.A.2.C | 8542.32.00.41 |