Parametric results for: 5962-8700204UX under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 59628700204ux
Select parts from the table below to compare.
Compare
Compare
5962-8700204UX
Integrated Device Technology Inc
Check for Price Transferred 16.384 kbit 8 2KX8 5 V 55 ns MULTI-PORT SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY S-CQCC-N52 Not Qualified e0 125 °C -55 °C MIL-STD-883 52 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.016 mm QUAD 4.58 mm 14.3002 mm 14.3002 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCN, 52 compliant 3A001.A.2.C 8542.32.00.41
5962-8700204UX
Matra MHS
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 55 ns MULTI-PORT SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY S-CQCC-N52 Not Qualified 125 °C -55 °C MIL-STD-883 52 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES NO LEAD 1.016 mm QUAD 4.58 mm 14.3002 mm 14.3002 mm MATRA MHS LCC QCCN, 52 unknown 3A001.A.2.C 8542.32.00.41