Filter Your Search
1 - 2 of 2 results
|
5962-8688802DA
Defense Logistics Agency
|
Check for Price | Active | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | GENERAL PURPOSE | 4 | 85 ns | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DFP-14 | unknown | ||||||||||||||||||||||
|
5962-8688802DA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-F; TIA-232-F; V.28 | 4 | 8.3 mA | 85 ns | 26 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DFP | FL14,.25 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 9.21 mm | 2.03 mm | 6.285 mm | TEXAS INSTRUMENTS INC | CERAMIC, DFP-14 | not_compliant | DFP | 14 | EAR99 | 8542.39.00.01 |