Parametric results for: 5962-8688801CA under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 59628688801ca
Select parts from the table below to compare.
Compare
Compare
5962-8688801CA
Texas Instruments
Check for Price No Obsolete 5 V SCHMITT TRIGGER 4 LINE RECEIVER BIPOLAR EIA-232-C 4 10 mA 127 ns 26 mA 5.5 V 4.5 V NO MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 not_compliant EAR99 8542.39.00.01