Filter Your Search
1 - 3 of 3 results
|
5962-8687701PA
Micross Components
|
Check for Price | Obsolete | 4 mV | 150 nA | 7 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 150 nA | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | AUSTIN SEMICONDUCTOR INC | QLCC | DIP, DIP8,.3 | 20 | unknown | EAR99 | 8542.39.00.01 | |||||
|
5962-8687701PA
Minco Technology Labs LLC
|
Check for Price | No | No | Transferred | 4 mV | 150 nA | 7 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 150 nA | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-CDIP-T8 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MICROSS MINCO LLC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
5962-8687701PA
Linear Technology
|
Check for Price | No | Obsolete | 4 mV | 100 µA | 7 mA | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 150 nA | -18 V | 18 V | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 |