Filter Your Search
1 - 3 of 3 results
|
5962-8687701GA
Micross Components
|
Check for Price | Obsolete | 4 mV | 150 nA | 7 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 150 nA | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | AUSTIN SEMICONDUCTOR INC | QLCC | , CAN8,.2 | 20 | unknown | EAR99 | 8542.39.00.01 | |||||
|
5962-8687701GA
Linear Technology
|
Check for Price | No | Obsolete | 4 mV | 100 µA | 7 mA | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 150 nA | -18 V | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
5962-8687701GA
Minco Technology Labs LLC
|
Check for Price | No | No | Transferred | 4 mV | 150 nA | 7 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 150 nA | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MICROSS MINCO LLC | BCY | , CAN8,.2 | 8 | compliant | EAR99 | 8542.39.00.01 |