Filter Your Search
1 - 6 of 6 results
|
5962-8687503YX
Cypress Semiconductor
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQCC-N48 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 48 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.016 mm | QUAD | 3.18 mm | 14.3002 mm | 14.3002 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCN, | 48 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
5962-8687503YX
Matra MHS
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN; INTERRUPT FLAG; ARBITER | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | GOLD | NO LEAD | 1.016 mm | QUAD | 1.9812 mm | 14.224 mm | 14.224 mm | MATRA MHS | LCC | QCCN, | 48 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
5962-8687503YX
Temic Semiconductors
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN; INTERRUPT FLAG; ARBITER | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 230 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | e4 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | GOLD | NO LEAD | 1.016 mm | QUAD | 1.9812 mm | 14.224 mm | 14.224 mm | TEMIC SEMICONDUCTORS | unknown | |||||||||
|
5962-8687503YX
Integrated Device Technology Inc
|
Check for Price | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; AUTOMATIC POWER-DOWN | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQCC-N48 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 48 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.016 mm | QUAD | 3.18 mm | 14.3002 mm | 14.3002 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, | 48 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
5962-8687503YX
QP Semiconductor
|
Check for Price | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; AUTOMATIC POWER-DOWN | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.016 mm | QUAD | 3.048 mm | 14.3002 mm | 14.3002 mm | QP SEMICONDUCTOR INC | QCCN, | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
5962-8687503YX
Teledyne e2v
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; AUTOMATIC POWER-DOWN | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.016 mm | QUAD | 3.048 mm | 14.3002 mm | 14.3002 mm | TELEDYNE E2V (UK) LTD | QCCN, | compliant | 3A001.A.2.C | 8542.32.00.41 |