Parametric results for: 5962-8687503YA under SRAMs

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: 59628687503ya
Select parts from the table below to compare.
Compare
Compare
5962-8687503YA
Cypress Semiconductor
Check for Price Obsolete 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM AUTOMATIC POWER-DOWN; INTERRUPT FLAG; ARBITER 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS MILITARY S-CQCC-N48 Not Qualified e0 125 °C -55 °C 48 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.016 mm QUAD 1.9812 mm 14.224 mm 14.224 mm CYPRESS SEMICONDUCTOR CORP LCC CERAMIC, LCC-48 48 unknown 3A001.A.2.C 8542.32.00.41
5962-8687503YA
QP Semiconductor
Check for Price Transferred 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM AUTOMATIC POWER-DOWN; INTERRUPT FLAG; ARBITER 1 1000 1.024 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY S-CQCC-N48 Not Qualified e0 125 °C -55 °C 48 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.016 mm QUAD 1.9812 mm 14.224 mm 14.224 mm QP SEMICONDUCTOR INC unknown 3A001.A.2.C 8542.32.00.41
5962-8687503YA
Renesas Electronics Corporation
Check for Price No No Obsolete 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 30 mA 4.5 V 230 µA 5.5 V 4.5 V CMOS MILITARY S-CQCC-N48 Qualified e0 1 125 °C -55 °C 240 38535Q/M;38534H;883B 48 CERAMIC, METAL-SEALED COFIRED QCCN LCC48,.56SQ,40 SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.016 mm QUAD 3.048 mm 14.3002 mm 14.3002 mm RENESAS ELECTRONICS CORP LCC LCC-48 48 not_compliant 3A001A2C 8542320041 LC48 Renesas Electronics
5962-8687503YA
Integrated Device Technology Inc
Check for Price No No Transferred 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 30 mA 4.5 V 230 µA 5.5 V 4.5 V CMOS MILITARY S-CQCC-N48 Not Qualified e0 1 125 °C -55 °C 240 38535Q/M;38534H;883B 48 CERAMIC, METAL-SEALED COFIRED QCCN LCC48,.56SQ,40 SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.016 mm QUAD 3.048 mm 14.3002 mm 14.3002 mm INTEGRATED DEVICE TECHNOLOGY INC LCC LCC-48 48 not_compliant 3A001.A.2.C 8542.32.00.41 LC48 1990-01-01
5962-8687503YA
Defense Logistics Agency
Check for Price Active 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM AUTOMATIC POWER-DOWN; INTERRUPT FLAG; ARBITER 1 1000 1.024 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY Qualified e0 125 °C -55 °C CERAMIC, METAL-SEALED COFIRED QCCN CHIP CARRIER YES TIN LEAD NO LEAD 1.016 mm QUAD 1.9812 mm 14.224 mm 14.224 mm DEFENSE LOGISTICS AGENCY CERAMIC, LCC-48 unknown
5962-8687503YA
Teledyne e2v
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM AUTOMATIC POWER-DOWN; INTERRUPT FLAG; ARBITER COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 4.5 V 230 µA 5.5 V 4.5 V CMOS MILITARY S-CQCC-N48 Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 48 CERAMIC, METAL-SEALED COFIRED QCCN LCC48,.56SQ,40 SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.016 mm QUAD 1.9812 mm 14.224 mm 14.224 mm TELEDYNE E2V (UK) LTD not_compliant 3A001.A.2.C 8542.32.00.41