Filter Your Search
1 - 2 of 2 results
|
5962-8685914UA
Pyramid Semiconductor Corporation
|
Check for Price | Active | 65.536 kbit | 4 | 16KX4 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.35X.55 | RECTANGULAR | IN-LINE | YES | TIN LEAD | NO LEAD | 2.54 mm | DUAL | 4.013 mm | 30.48 mm | 7.62 mm | PYRAMID SEMICONDUCTOR CORP | QCCN, LCC28,.35X.55 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
5962-8685914UA
Micross Components
|
Check for Price | Active | 65.536 kbit | 4 | 16KX4 | 5 V | 55 ns | STANDARD SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 13.97 mm | 8.89 mm | MICROSS COMPONENTS | QCCN, | compliant | 3A001.A.2.C | 8542.32.00.41 |