Filter Your Search
1 - 6 of 6 results
|
5962-8682801EA
Defense Logistics Agency
|
Check for Price | Active | 4.5 V | 190 ns | 1 | 6 | NO | DIP | 3-STATE | HC/UH | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown | |||||||||||||||||
|
5962-8682801EA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 180 ns | 29 ns | 1 | 6 | NO | DIP | 150 pF | UNIDIRECTIONAL | 3-STATE | HC/UH | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 7.8 mA | 2 | INVERTED | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | 0.300 INCH, CERAMIC, DIP-16 | not_compliant | DIP | 16 | EAR99 | 8542.39.00.01 | ||
|
5962-8682801EA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 1 | 6 | NO | DIP | 3-STATE | HC/UH | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MOTOROLA INC | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
5962-8682801EA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 1 | 6 | NO | DIP | 3-STATE | HC/UH | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
5962-8682801EA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 6 | NO | DIP | 3-STATE | HC/UH | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | FRIT SEALED, CERDIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
5962-8682801EA
Intersil Corporation
|
Check for Price | No | Obsolete | 4.5 V | 190 ns | 1 | 6 | NO | DIP | 3-STATE | HC/UH | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 2 | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | CERAMIC, DIP-16 | not_compliant | DIP | 16 | 8542.39.00.01 |