Filter Your Search
1 - 5 of 5 results
|
5962-8681801RX
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 1 | 8 | NO | DIP | HC/UH | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
5962-8681801RX
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 8 | NO | DIP | HC/UH | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
5962-8681801RX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 1 | 8 | NO | DIP | HC/UH | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
5962-8681801RX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 1 | 8 | NO | DIP | HC/UH | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||
|
5962-8681801RX
Texas Instruments
|
Check for Price | Active | 4.5 V | 255 ns | 1 | 8 | NO | DIP | 50 pF | HC/UH | IDENTITY COMPARATOR | CMOS | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, | compliant | 8542.39.00.01 | DIP | 20 |