Parametric results for: 5962-8681701ea under Shift Registers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: 59628681701ea
Select parts from the table below to compare.
Compare
Compare
5962-8681701EA
Motorola Semiconductor Products
Check for Price Buy Obsolete 4.5 V 375 ns 1 8 NO DIP RIGHT POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS TRUE 6 V 2 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm MOTOROLA INC DIP, unknown 8542.39.00.01
5962-8681701EA
Texas Instruments
Check for Price Buy Yes No Active 4.5 V 265 ns 37 ns 1 8 NO DIP 18 MHz 50 pF RIGHT NO POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS SISO OPERATION ALSO AVAILABLE 24 MHz 5.2 mA TRUE 160 µA 6 V 2 V MILITARY R-GDIP-T16 Qualified e0 125 °C -55 °C MIL-STD-883 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, DIP16,.3 not_compliant 8542.39.00.01 DIP 16 EAR99
5962-8681701EA
Harris Semiconductor
Check for Price Buy Obsolete 4.5 V 1 8 NO DIP RIGHT POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS TRUE 6 V 2 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm HARRIS SEMICONDUCTOR DIP, unknown 8542.39.00.01
5962-8681701EA
Motorola Mobility LLC
Check for Price Buy Obsolete 4.5 V 375 ns 1 8 NO DIP RIGHT POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS TRUE 6 V 2 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm MOTOROLA INC DIP, unknown 8542.39.00.01
5962-8681701EA
Intersil Corporation
Check for Price Buy Obsolete 4.5 V 375 ns 1 8 NO DIP RIGHT POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS TRUE 6 V 2 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm INTERSIL CORP DIP, unknown 8542.39.00.01 DIP 16