Filter Your Search
1 - 3 of 3 results
|
5962-8672601EA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 35 ns | 1 | 12 | NO | DIP | S | PARITY GENERATOR/CHECKER | INVERTED | 80 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | 0.250 X 0.875 INCH, DIP-16 | unknown | |||||||||
|
5962-8672601EA
SRI International Sarnoff
|
Check for Price | Active | 5 V | 35 ns | 1 | 12 | NO | DIP | S | PARITY GENERATOR/CHECKER | TTL | INVERTED | 80 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | UNSPECIFIED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SRI INTERNATIONAL | 0.250 X 0.875 INCH, DIP-16 | unknown | DIP | 16 | 8542.39.00.01 | |||
|
5962-8672601EA
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 35 ns | 1 | 12 | NO | DIP | S | PARITY GENERATOR/CHECKER | TTL | INVERTED | 80 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | UNSPECIFIED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | 0.250 X 0.875 INCH, DIP-16 | unknown | DIP | 16 | 8542.39.00.01 |