Filter Your Search
1 - 2 of 2 results
|
5962-8670506UA
Pyramid Semiconductor Corporation
|
Check for Price | Active | 16.384 kbit | 4 | 4KX4 | 5 V | 45 ns | STANDARD SRAM | COMMON | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2.2 V | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.3X.43 | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | PYRAMID SEMICONDUCTOR CORP | QLCC | QCCN, LCC20,.3X.43 | 20 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
5962-8670506UA
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 45 ns | STANDARD SRAM | COMMON | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2.2 V | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.3X.43 | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | LCC | CERAMIC, QCC-20 | 20 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | LZ20 |