Parametric results for: 5962-8670406vpa under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: 59628670406vpa
Select parts from the table below to compare.
Compare
Compare
5962-8670406VPA
Texas Instruments
$250.4772 Yes No Active 15 V 5 V 25 V 12 V 4.95 V 5.06 V 1 A 12 V 25 V NO BUCK-BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY R-GDIP-T8 e0 Qualified 125 °C -55 °C MIL-PRF-38535 Class V 40k Rad(Si) V 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.58 mm 5.08 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-8 8 not_compliant EAR99 8542.33.00.01 Texas Instruments
5962-8670406VPA
Defense Logistics Agency
Check for Price Active 15 V 15.5 V 14.5 V 1 A NO PUSH-PULL 57 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 MILITARY R-GDIP-T8 e0 Qualified 125 °C -55 °C MIL-PRF-38535 Class V 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL DEFENSE LOGISTICS AGENCY CERAMIC, DIP-8 unknown