Parametric results for: 5962-8670402PA under Switching Regulator or Controllers

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
-
Manufacturer Part Number: 59628670402pa
Select parts from the table below to compare.
Compare
Compare
5962-8670402PA
Texas Instruments
$14.6457 Yes No Active 15 V 5 V 30 V 8.2 V 1 A 8.5 V 30 V 25 mA NO BUCK-BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS MILITARY R-GDIP-T8 e0 Qualified 125 °C -55 °C MIL-STD-883 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.58 mm 5.08 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-8 8 not_compliant EAR99 8542.39.00.01 Texas Instruments
5962-8670402PA
TT Electronics Resistors
Check for Price Active 15 V 25 V 12 V 1 A NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY R-CDIP-T8 e0 Not Qualified 125 °C -55 °C 8 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL TT ELECTRONICS PLC DIP-8 compliant EAR99 8542.39.00.01
5962-8670402PA
Microsemi Corporation
Check for Price Transferred 15 V 25 V 12 V 1 A NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY R-CDIP-T8 e0 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 8 CERAMIC, METAL-SEALED COFIRED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL MICROSEMI CORP DIP-8 compliant EAR99 8542.39.00.01
5962-8670402PA
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Active 15 V 25 V 12 V 1 A NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY R-CDIP-T8 e0 Not Qualified 125 °C -55 °C 8 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL SEMELAB LTD , compliant EAR99 8542.39.00.01
5962-8670402PA
Microchip Technology Inc
Check for Price Active 15 V 25 V 12 V 1 A NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY R-CDIP-T8 e0 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 8 CERAMIC, METAL-SEALED COFIRED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL MICROCHIP TECHNOLOGY INC DIP-8 compliant EAR99 8542.39.00.01
5962-8670402PA
Linfinity Microelectronics
Check for Price No Obsolete 15 V 25 V 12 V 1 A NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY R-CDIP-T8 e0 Not Qualified 125 °C -55 °C 8 CERAMIC, METAL-SEALED COFIRED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL LINFINITY MICROELECTRONICS DIP-8 unknown
5962-8670402PA
Unitrode Corporation
Check for Price No Obsolete 15 V 2.5 V 25 V 12 V 1 A 17 mA NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 MILITARY R-CDIP-T8 e0 Not Qualified 125 °C -55 °C 8 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL UNITRODE CORP DIP-8 unknown
5962-8670402PA
Defense Logistics Agency
Check for Price Active 15 V 15.5 V 14.5 V 1 A NO PUSH-PULL 57 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 MILITARY R-GDIP-T8 e0 Qualified 125 °C -55 °C MIL-STD-883 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL DEFENSE LOGISTICS AGENCY CERAMIC, DIP-8 unknown