Parametric results for: 5962-8670101JA under Decoder/Drivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 59628670101ja
Select parts from the table below to compare.
Compare
Compare
5962-8670101JA
Texas Instruments
Check for Price No Active 5 V 53 ns 44 ns 1 16 NO DIP 50 pF HCT 4-LINE TO 16-LINE DECODER CMOS 2 ENABLE INPUTS STANDARD 4 mA INVERTED 160 µA 5.5 V 4.5 V MILITARY R-GDIP-T24 Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 24 CERAMIC, GLASS-SEALED DIP24,.6 RECTANGULAR IN-LINE TUBE THROUGH-HOLE 2.54 mm DUAL 4.91 mm 15.24 mm 31.75 mm TEXAS INSTRUMENTS INC DIP DIP, DIP24,.6 24 not_compliant EAR99 8542.39.00.01
5962-8670101JA
Intersil Corporation
Check for Price No Obsolete 5 V 53 ns 53 ns 1 NO DIP 50 pF HCT 4-LINE TO 16-LINE DECODER CMOS 2 ENABLE INPUTS STANDARD 4 mA INVERTED 5.5 V 4.5 V MILITARY R-XDIP-T24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC, GLASS-SEALED DIP24,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 31.75 mm INTERSIL CORP DIP DIP, DIP24,.6 24 not_compliant EAR99 8542.39.00.01
5962-8670101JA
Harris Semiconductor
Check for Price Obsolete 5 V 53 ns 1 NO DIP HCT 4-LINE TO 16-LINE DECODER CMOS STANDARD INVERTED 5.5 V 4.5 V MILITARY R-GDIP-T24 Not Qualified e0 125 °C -55 °C 24 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.72 mm 15.24 mm HARRIS SEMICONDUCTOR DIP, unknown EAR99 8542.39.00.01