Parametric results for: 5962-8605304LX under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 59628605304lx
Select parts from the table below to compare.
Compare
Compare
5962-8605304LX
AMD
Check for Price Obsolete 5 V 20 ns 11 10 OT PLD MILITARY RECTANGULAR TTL 11 DEDICATED INPUTS, 10 I/O VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET 31.2 MHz MACROCELL 5.5 V 4.5 V R-GDIP-T24 Not Qualified 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.9405 mm 5.08 mm ADVANCED MICRO DEVICES INC DIP DIP, 24 unknown 3A001.A.2.C 8542.39.00.01
5962-8605304LX
Texas Instruments
Check for Price Obsolete 5 V 20 ns 11 10 OT PLD MIL-STD-883 MILITARY RECTANGULAR TTL 11 DEDICATED INPUTS, 10 I/O 33.3 MHz MACROCELL 5.5 V 4.5 V R-GDIP-T24 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL TEXAS INSTRUMENTS INC DIP, compliant 3A001.A.2.C 8542.39.00.01