Filter Your Search
1 - 3 of 3 results
|
5962-8605304LA
AMD
|
Check for Price | No | Obsolete | 5 V | 20 ns | 22 | 10 | 11 | 10 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 11 DEDICATED INPUTS, 10 I/O | VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 31.2 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) - hot dipped | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.9405 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24 | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||
|
5962-8605304LA
Defense Logistics Agency
|
Check for Price | Obsolete | 5 V | 20 ns | 11 | 10 | OT PLD | MILITARY | RECTANGULAR | TTL | 11 DEDICATED INPUTS, 10 I/O | 33.3 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | DIP-24 | unknown | ||||||||||||||||||
|
5962-8605304LA
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 22 | 10 | 11 | 10 | OT PLD | MIL-STD-883 | MILITARY | RECTANGULAR | TTL | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 33.3 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32.005 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP-24 | 24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |