Filter Your Search
1 - 4 of 4 results
|
5962-8605201WA
Philips Semiconductors
|
Check for Price | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | STANDARD SRAM | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | 5.25 V | 4.75 V | BIPOLAR | MILITARY | R-PDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
5962-8605201WA
Signetics
|
Check for Price | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | STANDARD SRAM | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | 5.25 V | 4.75 V | BIPOLAR | MILITARY | R-PDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
5962-8605201WA
Lansdale Semiconductor Inc
|
Check for Price | Active | 2.048 kbit | 8 | 256X8 | 5 V | 50 ns | STANDARD SRAM | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | 200 µA | 5.25 V | 4.75 V | BIPOLAR | MILITARY | R-PDIP-T22 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DIP, DIP22,.4 | compliant | 3A001.A.2.C | 8542.32.00.41 | DIP | 22 | ||
|
5962-8605201WA
NXP Semiconductors
|
Check for Price | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | STANDARD SRAM | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | 5.25 V | 4.75 V | BIPOLAR | MILITARY | R-PDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP | 22 |