Filter Your Search
1 - 5 of 5 results
|
5962-8603203XX
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 20 MHz | 32 | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P114 | Not Qualified | 125 °C | -55 °C | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.75 mm | 34.54 mm | 34.54 mm | MOTOROLA INC | PGA, | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||
|
5962-8603203XX
Teledyne e2v
|
Check for Price | Obsolete | 32 | 20 MHz | 32 | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | YES | 5.5 V | 4.5 V | MILITARY | S-CPGA-P114 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | E2V TECHNOLOGIES PLC | PGA, | unknown | 3A001.A.2.C | 8542.31.00.01 | PGA | 114 | ||||||
|
5962-8603203XX
Thales Components Corp
|
Check for Price | Contact Manufacturer | 32 | 20 MHz | 32 | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P114 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.75 mm | 34.54 mm | 34.54 mm | THALES COMPONENTS CORP | PGA, | unknown | 3A001.A.2.C | 8542.31.00.01 | PGA | 114 | ||
|
5962-8603203XX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 20 MHz | 32 | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P114 | Not Qualified | 125 °C | -55 °C | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.75 mm | 34.54 mm | 34.54 mm | MOTOROLA INC | PGA, | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||
|
5962-8603203XX
Atmel Corporation
|
Check for Price | Transferred | 32 | 20 MHz | 32 | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P114 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.75 mm | 34.54 mm | 34.54 mm | ATMEL CORP | PGA, | unknown | 3A001.A.2.C | 8542.31.00.01 | PGA | 114 |