Filter Your Search
1 - 7 of 7 results
|
5962-8603202YC
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 16.67 MHz | 32 | 32 | 16.67 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 333 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-G132 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | LQFP | QFP132,1.2SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 635 µm | QUAD | 24.13 mm | 24.13 mm | MOTOROLA INC | QFP | LQFP, QFP132,1.2SQ | 132 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||
|
5962-8603202YC
Thales Components Corp
|
Check for Price | Contact Manufacturer | 32 | 16.67 MHz | 32 | 32 | 16.67 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CQFP-G132 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | LQFP | SQUARE | FLATPACK, LOW PROFILE | GOLD | GULL WING | 635 µm | QUAD | 24.13 mm | 24.13 mm | THALES COMPONENTS CORP | QFP | LQFP, | 132 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||
|
5962-8603202YC
Freescale Semiconductor
|
Check for Price | Obsolete | 32 | 16.67 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 5 V | 333 mA | MILITARY | S-XQFP-G132 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 132 | CERAMIC | QFP | QFP132,1.2SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFP, QFP132,1.2SQ | unknown | ||||||||||||||||||||||
|
5962-8603202YC
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 16.67 MHz | 32 | 32 | 16.67 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 333 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-G132 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | LQFP | QFP132,1.2SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 635 µm | QUAD | 24.13 mm | 24.13 mm | MOTOROLA INC | LQFP, QFP132,1.2SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||
|
5962-8603202YC
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 16.67 MHz | 32 | 32 | 16.67 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 333 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-G132 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 132 | CERAMIC, METAL-SEALED COFIRED | LQFP | QFP132,1.2SQ | SQUARE | FLATPACK, LOW PROFILE | GOLD | GULL WING | 635 µm | QUAD | 24.13 mm | 24.13 mm | ATMEL CORP | QFP | LQFP, QFP132,1.2SQ | 132 | compliant | 3A001.A.2.C | 8542.31.00.01 | |||||
|
5962-8603202YC
Thomson-CSF Compsants Specific
|
Check for Price | Transferred | 32 | 16.67 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 333 mA | MILITARY | S-XQFP-G132 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 132 | CERAMIC | QFP | QFP132,1.2SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | THOMSON-CSF COMPSANTS SPECIFIC | QFP, QFP132,1.2SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||||
|
5962-8603202YC
Teledyne e2v
|
Check for Price | No | Obsolete | 32 | 16.67 MHz | 32 | 32 | 16.67 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 333 mA | 5.5 V | 4.5 V | MILITARY | S-XQFP-G132 | Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 132 | CERAMIC, METAL-SEALED COFIRED | LQFP | QFP132,1.2SQ | SQUARE | FLATPACK, LOW PROFILE | GOLD | GULL WING | 635 µm | QUAD | 24.13 mm | 24.13 mm | TELEDYNE E2V (UK) LTD | QFP | LQFP, QFP132,1.2SQ | 132 | unknown | 3A001.A.2.C | 8542.31.00.01 |