Filter Your Search
1 - 7 of 7 results
|
5962-8603202XA
Thomson-CSF Compsants Specific
|
Check for Price | No | Transferred | 32 | 16.67 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 333 mA | MILITARY | S-CPGA-P114 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA114,13X13MOD | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) - hot dipped | PIN/PEG | 2.54 mm | PERPENDICULAR | THOMSON-CSF COMPSANTS SPECIFIC | PGA, PGA114,13X13MOD | unknown | 3A001.A.2.C | 8542.31.00.01 | 12.2 | Military: -55C to +125C | |||||||||||||||||||||||
|
5962-8603202XA
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 16.67 MHz | 32 | 32 | 16.67 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 333 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P114 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA114,13X13MOD | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.75 mm | 34.54 mm | 34.54 mm | ATMEL CORP | PGA, PGA114,13X13MOD | compliant | 3A001.A.2.C | 8542.31.00.01 | 12.2 | Military: -55C to +125C | PGA | 114 | 2015-12-17 | DRC Conflict Free | CMRT V3.02 | ||||||
|
5962-8603202XA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 16.67 MHz | 32 | 32 | 16.67 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 333 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P114 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA114,13X13MOD | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.75 mm | 34.54 mm | 34.54 mm | MOTOROLA INC | PGA, PGA114,13X13MOD | unknown | 3A001.A.2.C | 8542.31.00.01 | 12.2 | Military: -55C to +125C | |||||||||||
|
5962-8603202XA
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | 16.67 MHz | 32 | 32 | 16.67 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 333 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P114 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA114,13X13MOD | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.75 mm | 34.54 mm | 34.54 mm | MOTOROLA INC | PGA, PGA114,13X13MOD | unknown | 3A001.A.2.C | 8542.31.00.01 | 12.2 | Military: -55C to +125C | PGA | 114 | |||||||||
|
5962-8603202XA
Thales Components Corp
|
Check for Price | Obsolete | 32 | 16.67 MHz | 32 | 32 | 16.67 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P114 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.75 mm | 34.54 mm | 34.54 mm | THALES COMPONENTS CORP | PGA, | unknown | 3A001.A.2.C | 8542.31.00.01 | 12.2 | Military: -55C to +125C | |||||||||||||
|
5962-8603202XA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 16.67 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 5 V | 333 mA | MILITARY | S-XPGA-P114 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 114 | CERAMIC | PGA | PGA114,13X13MOD | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA SEMICONDUCTOR PRODUCTS | PGA, PGA114,13X13MOD | unknown | 12.2 | |||||||||||||||||||||||||
|
5962-8603202XA
Teledyne e2v
|
Check for Price | No | Obsolete | 32 | 16.67 MHz | 32 | 32 | 16.67 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 333 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P114 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA114,13X13MOD | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.75 mm | 34.54 mm | 34.54 mm | E2V TECHNOLOGIES PLC | PGA, PGA114,13X13MOD | unknown | 3A001.A.2.C | 8542.31.00.01 | 12.2 | Military: -55C to +125C | PGA | 114 | DLA |