Parametric results for: 5962-8601504ZX under SRAMs

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: 59628601504zx
Select parts from the table below to compare.
Compare
Compare
5962-8601504ZX
Motorola Semiconductor Products
Check for Price Obsolete 65.536 kbit 1 64KX1 5 V 45 ns STANDARD SRAM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CQCC-N22 Not Qualified 125 °C -55 °C MIL-STD-883 Class B (Modified) 22 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD 1.27 mm QUAD 1.981 mm 13.446 mm 7.366 mm MOTOROLA INC QCCN, unknown 3A001.A.2.C 8542.32.00.41
5962-8601504ZX
Cypress Semiconductor
Check for Price Obsolete 65.536 kbit 1 64KX1 5 V 45 ns STANDARD SRAM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CQCC-N28 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 28 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD QUAD CYPRESS SEMICONDUCTOR CORP QCCN, unknown 3A001.A.2.C 8542.32.00.41 QLCC 28
5962-8601504ZX
Motorola Mobility LLC
Check for Price Obsolete 65.536 kbit 1 64KX1 5 V 45 ns STANDARD SRAM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CQCC-N22 Not Qualified 125 °C -55 °C MIL-STD-883 Class B (Modified) 22 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD 1.27 mm QUAD 1.981 mm 13.446 mm 7.366 mm MOTOROLA INC QCCN, unknown 3A001.A.2.C 8542.32.00.41
5962-8601504ZX
Micross Components
Check for Price Obsolete 65.536 kbit 1 64KX1 5 V 45 ns STANDARD SRAM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CQCC-N22 Not Qualified 125 °C -55 °C MIL-STD-883 Class B (Modified) 22 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD QUAD AUSTIN SEMICONDUCTOR INC QCCN, unknown 3A001.A.2.C 8542.32.00.41 LCC 22
5962-8601504ZX
Texas Instruments
Check for Price Obsolete 65.536 kbit 1 64KX1 5 V 45 ns STANDARD SRAM SEPARATE 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 1 mA 2 V 90 µA 5.5 V 4.5 V CMOS MILITARY R-CQCC-N22 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 22 CERAMIC, METAL-SEALED COFIRED QCCN LCC22,.3X.5 RECTANGULAR CHIP CARRIER YES NO LEAD 1.27 mm QUAD 1.981 mm 13.446 mm 7.366 mm TEXAS INSTRUMENTS INC QCCN, LCC22,.3X.5 unknown 3A001.A.2.C 8542.32.00.41
5962-8601504ZX
STMicroelectronics
Check for Price Obsolete 65.536 kbit 1 64KX1 5 V 45 ns STANDARD SRAM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CQCC-N22 Not Qualified 125 °C -55 °C MIL-STD-883 Class B (Modified) 22 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD 1.27 mm QUAD 1.981 mm 13.446 mm 7.366 mm STMICROELECTRONICS QCCN, unknown 3A001.A.2.C 8542.32.00.41 LCC 22
5962-8601504ZX
Pyramid Semiconductor Corporation
Check for Price Active 65.536 kbit 1 64KX1 5 V 45 ns STANDARD SRAM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CQCC-N22 Not Qualified 125 °C -55 °C MIL-STD-883 22 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD 1.27 mm QUAD 1.981 mm 13.446 mm 7.366 mm PYRAMID SEMICONDUCTOR CORP QCCN, compliant 3A001.A.2.C 8542.32.00.41 QFN 22
5962-8601504ZX
Integrated Device Technology Inc
Check for Price Obsolete 65.536 kbit 1 64KX1 5 V 45 ns STANDARD SRAM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CQCC-N28 Not Qualified 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD QUAD INTEGRATED DEVICE TECHNOLOGY INC QCCN, unknown 3A001.A.2.C 8542.32.00.41 QLCC 28