Filter Your Search
1 - 4 of 4 results
|
5962-8552301XX
QP Semiconductor
|
Check for Price | Transferred | 16 | 16 | 1 MHz | 5 | YES | 5 V | TIMER, PROGRAMMABLE | MOS | PARALLEL, DIRECT ADDRESS | 5.25 V | 4.75 V | MILITARY | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 16.51 mm | 16.51 mm | QP SEMICONDUCTOR INC | QCCN, | unknown | EAR99 | 8542.39.00.01 | ||||||
|
5962-8552301XX
Rochester Electronics LLC
|
Check for Price | Active | 16 | 16 | 1 MHz | 5 | YES | 5 V | TIMER, PROGRAMMABLE | MOS | PARALLEL, DIRECT ADDRESS | 5.25 V | 4.75 V | MILITARY | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 16.51 mm | 16.51 mm | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | |||||||
|
5962-8552301XX
AMD
|
Check for Price | Obsolete | 16 | 16 | 6.9 kHz | 1 MHz | 5 | YES | 5 V | TIMER, PROGRAMMABLE | MOS | PARALLEL, DIRECT ADDRESS | 275 mA | 5.25 V | 4.75 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 16.51 mm | 16.51 mm | ADVANCED MICRO DEVICES INC | QCCN, | unknown | EAR99 | 8542.39.00.01 | LCC | 44 | ||||
|
5962-8552301XX
e2v technologies
|
Check for Price | Obsolete | 16 | 16 | 1 MHz | 5 | YES | 5 V | TIMER, PROGRAMMABLE | MOS | PARALLEL, DIRECT ADDRESS | 5.25 V | 4.75 V | MILITARY | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 16.51 mm | 16.51 mm | TELEDYNE E2V (UK) LTD | compliant | EAR99 | 8542.39.00.01 |